54550-0871

0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.20mm Height, Right Angle, Surface Mount, ZIF, Top Contact Style, 8 Circuits, Gold Contact Plating

Easily connect with precision using our Series 54550 FFC/FPC Connector. Featuring a right-angle body orientation and a low profile with a 1.2mm mated height, this connector is ideal for space-constrained applications. With gold-plated contacts and phosphor bronze construction, it ensures reliable signal transmission with a current rating of 0.5A and a voltage rating of 50V. Operating in temperatures ranging from -40°C to 85°C, it is suitable for various environments. Designed for easy assembly with a slider actuator type, it allows for quick and secure mating. RoHS compliant and with PCB retention and polarization features, this connector offers both performance and convenience in one compact package. Perfect for use in electronics, automotive, and industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 54550-0871
Series: 54550
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 8
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Tin
Mated Height: 1.2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0545500871
SKU: MOL54550-0871

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/30/2022 512693 - Update on Toray PCN 512249. We are issuing a modified PCN for OBS PCN#512249 to update you on additional information when
ordering impacted parts 54548**33/**71, 54550**33/**71.
As we communicated to you recently, as of August 17th, Molex is no longer able to ship the impacted
materials with a UL certification label to you. We have been instructed by UL to remove the label on
these parts shipping after this date. We provided you the option of accepting delivery upon agreeing to
a waiver relating to flammability and the lack of UL certifications of the Affected Toray Resins.
At the time of this letter, we have not received a signed waiver from your company. As a result, your
current open orders have been placed on shipment hold until a signed waver if received. After, September 30, 2022, orders in our system without a customer signed waiver will be cancelled.

Download
08/31/2022 512249 - Obsolete with replacement. This notification is to inform you that Molex will no longer support this product due Toray resin compromised UL qualification. After 18/Aug/2022, we can only supply without UL. UL qualification compromised with original Resin from Toray, from 18/Aug/2022 we will be able to ship out without UL recognition (Without Label : LTB 31/Dec/2022, LTS 31/Mar/2023)

PCN LTB 7/1/22 & LTS 8/17/22
Download
08/01/2022 512035 - Change Suppliers. As previously noted, products sold to you by moles contain resins from Toray Industries Inc. (collectively the "affected Toray Resins") that were inappropriately certified by Underwriters Labs (UL). Molex has since learned the affected Toray Resins have their UL certs Revoked as of March 31.2022
due to the reasons noted above molex has mad the decision to stop shipping products that use affected Toray Resins March 8. 2022 unless an accommodation can be reached this PCN is to Inform You about the Change from Toray resin to other UL94 V-0 resin which we will implement to resume stable supply of these products.
Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download
01/24/2019 506451 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Download
09/15/2016 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. Download