55935-0230
2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Right Angle, 2 Circuits, without PCB Locator
Part Aliases: Molex 0559350230
Enhance your PCB connection with our MicroClasp Right Angle Connector. Designed for seamless integration, this connector features a natural color and a termination method through hole, ensuring secure attachment. With a pitch of 2mm and a voltage rating of 250V, it offers reliable performance in various applications. The connector, made of durable polyester, is RoHS compliant and operates effectively in temperatures ranging from -25 to 85°C. Its two contacts, loaded for optimal connectivity, come with tin plating for enhanced conductivity. Featuring a mating cycle of 30, with PCB retention and locking capabilities, it guarantees a stable and long-lasting connection. Perfect for wire-to-board setups, this connector is a crucial component for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 55935-0230 |
Color: | Natural |
Series: | 55935 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559350230 |
SKU: | MOL55935-0230 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2024 | 515201 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Product Change Notice Download |
05/16/2022 | 511937 - Change Supplier. due to internal shortage of resin supplier molex has identified an alternative sourcing for product families listed and parts will be manufactured by one of them. | Product Change Notice Download |
07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Product Change Notice Download |