560020-0222
DuraClik Wire-to-Board Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating, Red
Part Aliases: Molex 5600200222
Enhance your wire-to-board connections with our DuraClik Header. Designed for durability, this single-row connector features a straight, surface-mount termination method and 2 copper alloy contacts with tin plating for reliable conductivity. The red Polyamide body, along with its vertical orientation, adds visual distinction and versatility to your PCB layout. With a pitch of 2mm, it's suitable for a wide range of applications, offering a current rating of 3A and voltage of 125V AC/DC. RoHS compliant and rated for operating temperatures from -40 to 105°C, this header ensures performance and compliance in various environments. Its unique design includes features like PCB retention, polarization, and lock to mating part for secure and efficient assembly. Ideal for use in industrial, automotive, and consumer electronics, the DuraClik Header is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560020-0222 |
Color: | Red |
Series: | 560020 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5600200222 |
SKU: | MOL560020-0222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. | Download |
05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download |