560020-0223

DuraClik Wire-to-Board Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating, Blue

Part Aliases: Molex 5600200223  
Enhance your wire-to-board connections with our DuraClik Header. This single-row, vertical component features 2 circuits with reliable tin plating for secure conductivity. Designed for surface mount termination, it boasts a durable copper alloy contact material and a polyamide body orientation. With a pitch of 2mm and a voltage rating of 125V AC/DC, it's suitable for various applications. The straight body orientation and embossed tape packaging on reel make for easy installation. RoHS compliant and operating temperature range of -40 to 105°C, this header ensures high performance and compliance in PCB assemblies. Ideal for use in products requiring efficient and stable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 560020-0223
Color: Blue
Series: 560020 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C, -40 - 125 °C
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Part Aliases: 5600200223
SKU: MOL560020-0223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging
process. Carton box changed not impacting on customer use for this product.
Download
05/08/2022 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. Download