560020-0321

DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating, Black

Part Aliases: Molex 5600200321  
Enhance your connectivity with our DuraClik Wire-to-Board Header. This single-row, vertical connector features three circuits with durable tin plating for reliable performance. Its sleek black design complements any setup, while its surface mount termination method ensures easy installation. Crafted with copper alloy contacts and a polyamide body, it guarantees efficient power transmission in a wide temperature range. With features like PCB retention, polarization, and locking to mating parts, it offers secure and stable connections. Perfect for PCB applications, this RoHS-compliant connector is a must-have in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 560020-0321
Color: Black
Series: 560020 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C, -40 - 125 °C
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Part Aliases: 5600200321
SKU: MOL560020-0321

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging
process. Carton box changed not impacting on customer use for this product.
Download