560020-0323
DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating, Blue
Part Aliases: Molex 5600200323
Enhance your circuit connections with our DuraClik Wire-to-Board Header. This single-row, vertical header features three circuits for efficient signal transmission. With a durable copper alloy contact material and tin plating, it ensures reliable performance. The blue color adds a touch of distinction, while its surface mount termination method makes installation a breeze. Operating at up to 125V AC/DC and 3A, it's suitable for various applications. RoHS compliant and UL certified, this header meets high industry standards for safety and environmental responsibility. Perfect for PCB connectors, it's a must-have for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560020-0323 |
Color: | Blue |
Series: | 560020 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5600200323 |
SKU: | MOL560020-0323 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |