560020-0422
DuraClik Wire-to-Board Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating, Red
Part Aliases: Molex 5600200422
Enhance your wire-to-board connections with our DuraClik Wire-to-Board Header. Designed for efficiency, this single-row header features four circuits and a vertical orientation, ideal for streamlined installations. The durable construction, with tin plating and copper alloy contacts, ensures reliable performance even in demanding environments. Its vibrant red color not only adds a pop of visual distinction but also facilitates easy identification. With a current rating of 3A and voltage handling up to 125V AC/DC, it's suitable for various signal applications. Surface mount termination and PCB retention capabilities offer convenient assembly, while its compliance with RoHS regulations underscores our commitment to sustainability. Elevate your connectivity solutions with the DuraClik Wire-to-Board Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560020-0422 |
Color: | Red |
Series: | 560020 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5600200422 |
SKU: | MOL560020-0422 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. | Download |
05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download |