560020-0423
DuraClik Wire-to-Board Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating, Blue
Part Aliases: Molex 5600200423
Discover the reliability of our DuraClik Wire-to-Board Header, ideal for seamless vertical connections in your electronic designs. This single-row header features 4 tin-plated circuits in a striking blue color, ensuring efficient signal transmission. With a current rating of 3A and voltage capability up to 125V AC/DC, it guarantees optimal performance. The surface-mount termination method, copper alloy contacts, and polyamide construction further enhance its durability. Designed for ease of use, it offers PCB retention, polarization, and mating cycle longevity. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for applications requiring secure and efficient PCB connections, the DuraClik Wire-to-Board Header is a must-have component in your inventory.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560020-0423 |
Color: | Blue |
Series: | 560020 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5600200423 |
SKU: | MOL560020-0423 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. | Download |
05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download |