560020-0530
DuraClik Wire-to-Board Header, Single Row, Vertical, 5 Circuits, Gold (Au) Over Nickel, Natural
Part Aliases: Molex 5600200530
Introducing our DuraClik Wire-to-Board Header, a reliable connectivity solution for your electronic projects. This single-row header, with a vertical orientation and 5 gold-plated contacts, ensures efficient signal transmission. Designed for surface mount termination on PCBs, it features a durable copper alloy construction and is rated for 3A and 125V AC/DC. With a wide operating temperature range of -40 to 105°C, it is suitable for various environments. The header is RoHS compliant and comes in natural color, housed in embossed tape packaging for easy assembly. Ideal for wire-to-board applications, the DuraClik Header guarantees secure and high-performance connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560020-0530 |
Color: | Natural |
Series: | 560020 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Maximum Solder Process Temperature: | 255 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5600200530 |
SKU: | MOL560020-0530 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
12/11/2017 | 503292 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
08/10/2017 | 502714 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
05/19/2017 | 502500 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/05/2016 | 500931 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |