560020-0822

DuraClik Wire-to-Board Header, Single Row, Vertical, 8 Circuits, Tin (Sn) Plating, Red

Part Aliases: Molex 5600200822  
Enhance your electrical connections with our DuraClik Wire-to-Board Header. This single-row, vertical component features 8 circuits with reliable tin (Sn) plating in a vibrant red hue. Designed for seamless integration, it boasts a 3A amperage rating and surface mount termination method. Crafted with durable copper alloy contacts and a polyamide housing, it ensures optimal performance in signal applications. With a 2mm pitch and 125V AC/DC voltage rating, it guarantees efficient power transmission. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for PCB assemblies, its embossed tape on reel packaging offers convenience in handling, while its lock-to-mating part feature ensures secure mating. Upgrade your connectivity solutions with the DuraClik Wire-to-Board Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 560020-0822
Color: Red
Series: 560020 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Material Flammability Standard: SC-0
Part Aliases: 5600200822
SKU: MOL560020-0822

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging
process. Carton box changed not impacting on customer use for this product.
Download
05/08/2022 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. Download