560123-0201

DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Black, 2 Circuits

Part Aliases: Molex 5601230201  
Enhance your wire-to-board connections with the DuraClik ISL Receptacle Housing. Designed for single-row setups, this black housing accommodates 2 circuits with precision and reliability. Crafted from durable Polybutylene Terephthalate, it ensures longevity in various environments, with an operating temperature range of -40 to 125°C. Engineered for signal circuit applications, it features polarized mating for seamless integration. The locking mechanism guarantees secure connections, while the 2mm pitch allows for efficient assembly. RoHS compliant and boasting a sleek design, the DuraClik Housing is a must-have for your connector system needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 560123-0201
Color: Black
Series: 560123 - DuraClik
Connector Type: DuraClik
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 2
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: DuraClik
Part Aliases: 5601230201
SKU: MOL560123-0201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/14/2023 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to
respond within lead time. so this letter is to inform the additional component tooling to increase output.
Download