560123-0302

DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Red, 3 Circuits

Part Aliases: Molex 5601230302  
Easily connect wires with our DuraClik ISL Wire-to-Board Receptacle Housing. Designed for single-row assembly, this housing in vibrant red accommodates up to 3 circuits with a 2mm pitch. Crafted from durable PBT material, it ensures reliable performance in various applications, from automotive to signal transmission. Featuring a polarized design for secure mating, it guarantees a perfect fit with corresponding DuraClik connectors. With a locking mechanism in place, you can trust in its stability, while its RoHS compliance underscores our commitment to sustainability. Upgrade your connectivity solutions with the DuraClik Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 560123-0302
Color: Red
Series: 560123 - DuraClik
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Bag
Circuit Application: Automotive, Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: br>, DuraClik Right-Angle Header Link:502352<, DuraClik Vertical Header Link:560020
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: DuraClik
Part Aliases: 5601230302
SKU: MOL560123-0302

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/08/2022 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. Download