560123-0304

DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Blue, 3 Circuits

Part Aliases: Molex 5601230304  
Introducing the DuraClik ISL Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This single-row receptacle, in a striking blue hue, is designed for seamless integration in your setup. With three circuits, it offers efficient signal transmission, making it ideal for automotive applications. Crafted from durable PBT material, it ensures long-lasting performance even in demanding environments. Featuring polarization for secure mating, it guarantees a perfect fit every time. The housing is compatible with DuraClik connectors, including the Right-Angle and Vertical Headers, for versatile connectivity options. RoHS compliant and with a temperature range suitable for various operating conditions, this housing is a must-have component for your projects. Upgrade your connectivity with the DuraClik Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 560123-0304
Color: Blue
Series: 560123 - DuraClik
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Bag
Circuit Application: Automotive, Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: br>, DuraClik Right-Angle Header Link:502352<, DuraClik Vertical Header Link:560020
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: DuraClik
Part Aliases: 5601230304
SKU: MOL560123-0304

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/08/2022 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. Download