560123-0402
DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Red, 4 Circuits
Part Aliases: Molex 5601230402
Easily connect wires with our DuraClik ISL Wire-to-Board Receptacle Housing. Designed for single-row applications, this red housing accommodates up to 4 circuits, making it perfect for signal transmission. Crafted from durable PBT material and featuring a 2mm pitch, it ensures reliable performance. With its polarized design and locking mechanism, you can securely mate it with corresponding connectors. RoHS compliant and suitable for wide temperature ranges, this housing is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560123-0402 |
Color: | Red |
Series: | 560123 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5601230402 |
SKU: | MOL560123-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/14/2023 | 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. so this letter is to inform the additional component tooling to increase output. | Download |
05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download |