560123-0404
DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Blue, 4 Circuits
Part Aliases: Molex 5601230404
Enhance your wire-to-board connections with our DuraClik ISL Receptacle Housing. Designed for reliability, this single-row housing in a striking blue hue features four circuits for seamless signal transmission, making it ideal for automotive applications. Crafted from durable PBT material and boasting a 2mm pitch, it ensures secure and efficient connectivity. With polarization for easy mating and a locking mechanism for added stability, this housing guarantees a robust and dependable connection. RoHS compliant and suitable for various environments, it's a must-have component for your connector setup. Elevate your system's performance with the DuraClik Receptacle Housing.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560123-0404 |
Color: | Blue |
Series: | 560123 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Automotive, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | br>, DuraClik Right-Angle Header Link:502352<, DuraClik Vertical Header Link:560020 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5601230404 |
SKU: | MOL560123-0404 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/14/2023 | 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. so this letter is to inform the additional component tooling to increase output. | Download |
05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download |