560123-0601
DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Black, 6 Circuits
Part Aliases: Molex 5601230601
Enhance your wire-to-board connections with our DuraClik ISL Receptacle Housing. Designed for single-row applications, this black housing accommodates 6 circuits with a 2mm pitch. Crafted from durable PBT material, it ensures reliable performance in a wide operating temperature range. Featuring a polarized design and locking mechanism, it guarantees secure mating. RoHS compliant and quality assured, it's the perfect choice for signal circuit applications. Elevate your connectivity with the DuraClik Receptacle Housing.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560123-0601 |
Color: | Black |
Series: | 560123 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5601230601 |
SKU: | MOL560123-0601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/14/2023 | 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. so this letter is to inform the additional component tooling to increase output. | Download |