560123-0604

DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Blue, 6 Circuits

Part Aliases: Molex 5601230604  
Enhance your wire-to-board connections with our DuraClik ISL Receptacle Housing. Designed for durability and convenience, this single-row housing features six circuits in a vibrant blue hue. Crafted from high-quality PBT material, it ensures reliable performance, making it ideal for signal and automotive applications. With a 2mm pitch and polarized mating, it offers secure and efficient connectivity. The housing is lockable to the mating part, providing added stability. RoHS compliant and packaged in a convenient bag, it is a must-have component for your connector assembly needs. Upgrade to the DuraClik for seamless and dependable wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 560123-0604
Color: Blue
Series: 560123 - DuraClik
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Bag
Circuit Application: Automotive, Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: br>, DuraClik Right-Angle Header Link:502352<, DuraClik Vertical Header Link:560020
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: DuraClik
Part Aliases: 5601230604
SKU: MOL560123-0604

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/14/2023 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to
respond within lead time. so this letter is to inform the additional component tooling to increase output.
Download