560123-0800
DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 8 Circuits
Part Aliases: Molex 5601230800
Introducing the DuraClik ISL Wire-to-Board Receptacle Housing, designed for seamless signal connectivity. This single-row housing, in a sleek white finish, features 8 circuits with a 2mm pitch, ideal for secure and efficient wire-to-board connections. Crafted from durable Polybutylene Terephthalate, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 125°C. The housing is polarized for easy mating, with a locking mechanism for added security. Packaged in a convenient tray, it's RoHS compliant, meeting stringent environmental standards. Perfect for a range of applications, the DuraClik is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560123-0800 |
Color: | White |
Series: | 560123 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5601230800 |
SKU: | MOL560123-0800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2020 | 507868 - Capacity change or tool replacement. molex Korea increased Cavity of those molds and dies due to increasing volume of the dura click series. | Download |
10/31/2019 | 507613 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download |
07/01/2019 | 506590 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |