560123-0802
DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Red, 8 Circuits
Part Aliases: Molex 5601230802
Enhance your wire-to-board connectivity with our DuraClik ISL Receptacle Housing. Boasting a vibrant red hue, this single-row housing features 8 circuits for seamless signal transmission, making it ideal for automotive applications. Crafted from durable PBT material, it ensures long-lasting performance even in demanding environments. With a 2mm pitch and polarized mating capability, it guarantees secure and reliable connections. Each housing is individually bagged for convenience and protection during transit. Trust in the quality and reliability of our DuraClik series for all your connector needs. Rest assured, it is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your wire-to-board setups with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 560123-0802 |
Color: | Red |
Series: | 560123 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Automotive, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | br>, DuraClik Right-Angle Header Link:502352<, DuraClik Vertical Header Link:560020 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5601230802 |
SKU: | MOL560123-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |