56121-8528

CRC Signal Female Terminal, Lead-Free, Loose, Gold (Au) Plating

Enhance signal connectivity with our CRC Signal Female Terminal. Designed for optimal performance, this lead-free terminal features a durable gold (Au) plating over phosphor bronze, ensuring reliable conductivity. With a crimp or compression termination method, it's easy to install on 22 AWG, 20 AWG, or 18 AWG wire sizes. Each terminal is individually bagged for convenience and meets RoHS compliance standards. Ideal for wire-to-wire applications, this component is part of the 56121 CRC series, with a mating cycle of 50 for long-lasting use. Upgrade your connector system with this high-quality contact for seamless signal transmission in various circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 56121-8528
Series: 56121 - CRC
Connector Type: CRC
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Packaging: Bag
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Mating Cycles: 50
Wire Size: 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Wire
Part Aliases: 0561218528
SKU: MOL56121-8528

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: