63817-1500

Manual Cable Cutter Hand Tool for 8 AWG to 4.80mm²

Cut through cables effortlessly with our Manual Cable Cutter Hand Tool. Designed for precise cutting, this tool is perfect for wires ranging from 8 AWG to 4.80mm². Its ergonomic design ensures comfortable use, while its durable construction guarantees long-lasting performance. Whether you're a professional electrician or a DIY enthusiast, this tool is a must-have for your toolbox. Say goodbye to struggling with wires and hello to seamless cutting with our Manual Cable Cutter Hand Tool.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63817-1500
Series: 207129
Tool Type: Hand Wire Cutter
Automation: Manual
Function: Cutter
Part Aliases: 0638171500
SKU: MOL63817-1500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: