63819-3700
Hand Crimp Tool for CTX64 Receptacle Terminal, 0.22, 0.30, 0.35mm² and 22 AWG
Effortlessly achieve precise crimps with our Hand Crimp Tool, designed for use with CTX64 Receptacle Terminals. This tool is compatible with wire sizes ranging from 0.22 to 0.35mm², as well as 22 AWG, offering versatility for various applications. Crafted for optimal performance, it ensures secure and reliable connections every time. Whether you're working on a professional project or a DIY endeavor, this tool is a must-have for any toolbox. Upgrade your crimping capabilities with this essential PremiumGrade tool.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63819-3700 |
Series: | 207129 - PremiumGrade |
Tool Type: | Hand Crimp Tool |
Product Name: | PremiumGrade |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638193700 |
SKU: | MOL63819-3700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |