63819-3900

Hand Crimp Tool for CTX 1.50mm Receptacle Terminal, 0.30, 0.35, and 0.50mm² Wires

Effortlessly achieve precise crimps with our Hand Crimp Tool designed for CTX 1.50mm Receptacle Terminals and compatible with 0.30, 0.35, and 0.50mm² wires. This essential tool, part of our PremiumGrade series, ensures reliable connections in your electrical projects. Its manual operation guarantees control and accuracy, making it a must-have for professionals and DIY enthusiasts alike. Trust in the quality and performance of our Crimp Tool for seamless wire terminations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63819-3900
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638193900
SKU: MOL63819-3900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: