63828-1200
Hand Crimp Tool for Standard .093" Pin and Socket Crimp Terminals, 20 AWG
Effortlessly achieve professional-grade crimps with our Hand Crimp Tool designed for Standard .093" Pin and Socket Crimp Terminals. Ideal for 20 AWG wire, this tool ensures precision and secure connections every time. Its ergonomic design makes it easy to use, offering a comfortable grip for extended periods of crimping. Say goodbye to unreliable crimps and hello to efficiency with this essential tool for any connector assembly work. Perfect for both personal and professional use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63828-1200 |
Series: | 207129 - Standard .093" |
Tool Type: | Hand Crimp Tool |
Product Name: | Standard .093" |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638281200 |
SKU: | MOL63828-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |