63832-0600

Mini-Mac Applicator Air Feed for Power 60 Amp Crimp Terminals, 6 AWG

Elevate your crimping efficiency with the Mini-Mac Applicator Air Feed. Designed for use with Power 60 Amp Crimp Terminals in 6 AWG wire applications, this tool ensures precise and reliable connections every time. Fully automatic or semi-automatic, it streamlines the crimping process for increased productivity. Compliant with RoHS regulations, it's not just efficient, but environmentally friendly too. Perfect for connectors, tools, and various applications, the Mini-Mac is a must-have in any workspace. Experience seamless crimping performance with this essential tool.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63832-0600
Series: 207127 - Mini-Mac
Tool Type: Applicator
Product Name: Mini-Mac
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638320600
SKU: MOL63832-0600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: