63881-2100

Mini-Mac Applicator

Enhance your crimping efficiency with the Mini-Mac Applicator, a key tool in the Mini-Mac series. This automatic or semi-automatic device streamlines the crimping process, ensuring precision and consistency in every application. Designed for ease of use, it is a must-have for any connector assembly operation. Stay compliant with RoHS regulations while maximizing productivity with this essential tool. Elevate your workflow with the Mini-Mac Applicator.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63881-2100
Series: 207127 - Mini-Mac
Tool Type: Applicator
Product Name: Mini-Mac
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638812100
SKU: MOL63881-2100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: