63904-4000

FineAdjust Applicator for VersaBlade .070 Male and Female Terminals, 20+20AWG, 20+18 AWG and 18+18 AWG

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63904-4000
Series: 207127 - FineAdjust
Tool Type: Applicator
Product Name: FineAdjust
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0639044000
SKU: MOL63904-4000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: