63904-7900

FineAdjust Applicator for 3.96mm (.156") Pitch MarKK Crimp Terminal, 18-20 AWG

Enhance your crimping efficiency with the FineAdjust Applicator, designed for precise termination of 3.96mm (.156") Pitch MarKK Crimp Terminals. This tool is optimized for use with 18-20 AWG wire sizes, ensuring secure and reliable connections every time. With automatic or semi-automatic operation, it streamlines the crimping process for increased productivity. RoHS compliant and part of our comprehensive range of connectors and tools, the FineAdjust Applicator is a must-have for any professional workspace.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63904-7900
Series: 207127 - FineAdjust
Tool Type: Applicator
Product Name: FineAdjust
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0639047900
SKU: MOL63904-7900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: