63911-8900

T2 Terminator for insulation OD 0.91-1.09mm - 20-24 AWG

Enhance your insulation termination process with the T2 Terminator, designed for precision crimping on wires with an outer diameter ranging from 0.91mm to 1.09mm, corresponding to 20-24 AWG. Part of the 207122 series, this tool ensures seamless connectivity for a variety of applications. Suitable for both automatic and semi-automatic operations, it guarantees efficiency and accuracy in every crimp. Compliant with RoHS standards, the T2 Terminator is a reliable solution for your crimping needs. Elevate your workflow with this essential tool for connectors and cables.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63911-8900
Series: 207122 - T2
Tool Type: Terminator Die
Product Name: T2
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0639118900
SKU: MOL63911-8900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: