64319-2218
.635mm, 1.50mm, CMC Receptacle, 24 Circuits, Left Wire Output, Gray Coding, Mat Sealed, Row 4 Closed
Part Aliases: Molex 0643192218
Enhance your power connectivity with our CMC series receptacle, designed for optimal performance in high-amperage applications. Featuring a durable polyester construction, this gray connector ensures reliable operation even in demanding conditions. With 24 contacts spread across three rows, it provides ample connectivity options while maintaining a pitch of 2.54mm. The polarized design and keying mechanism guarantee secure mating, while the included lock adds extra stability. RoHS compliant and crafted for industrial use, this connector is a vital component for your wire-to-board setups. Elevate your power transmission capabilities with the CMC series from Molex.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 64319-2218 |
Color: | Gray |
Series: | 64319 - CMC |
Amperage: | 12 A, 2.5 A |
Connector Type: | CMC |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 3 |
Pitch: | 2.54 mm, 3.7 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Carton |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Please Contact Molex for Details |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CMC |
Part Aliases: | 0643192218 |
Contact Detail: | 6 x 1.5mm, 18 x 0.635mm terminals |
SKU: | MOL64319-2218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/06/2014 | GCM 10631744 - Supplier Change. | Download |