67068-8010

Universal Serial Bus (USB), Shielded I/O, Type B Receptacle, Right-Angle with Straight Tabs, Color Black, Gold (Au) Flash Plating, Tray Pack, Lead-Free

Part Aliases: Molex 0670688010  
Enhance your connectivity with this USB Type B Receptacle, featuring a shielded design for optimal performance. Its right-angle orientation with straight tabs offers versatility in installation, while the black color and gold flash plating add a touch of sophistication. With a lead-free construction and tray pack packaging, this component is both environmentally friendly and easy to handle. Perfect for high-speed applications, it accommodates 1.5A of power with 4 contacts and 2 rows. The through-hole termination method ensures secure attachment to your PCB, while the full shield provides protection against interference. Operating seamlessly in a temperature range of 0-50°C, this USB connector is UL and CSA certified, meeting the highest industry standards. Upgrade your connectivity solutions with this reliable and durable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 67068-8010
Series: 67068 - USB 2.0
Amperage: 1.5 A
Connector Type: USB
Gender: Female
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Maximum Operating Temperature: 50 °C
Minimum Operating Temperature: 0 °C
Body Orientation: Right Angle
Pitch: 2.5 mm
Voltage: 30 V AC/DC
Shield Type: Full Shield
Number of Ports: 1
Orientation: Right Angle
USB Type: B
Component Type: Receptacle
Tail Length: 2.8 mm
Packaging: Tray
Operating Temperature Range: 0 - 50 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.5 mm
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0670688010
SKU: MOL67068-8010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/07/2024 514533 - Manufacturing Process Change.
Change metal shell plating from "overall tin" to "overall nickle plating"
Download
01/12/2022 510583 - Change to product. Due to PA6T global Shortage in order to avoid production line shutdown we plan to add new resin option PA10T
Download