70107-5003
SL Wire-to-Wire Crimp Housing, Single Row, Free Hanging Plug with TPA Feature, 3 Circuits, Black
Enhance your wiring setup with our SL Wire-to-Wire Crimp Housing. This single-row, free-hanging plug features a TPA (Terminal Position Assurance) feature for secure connections. With 3 circuits, it's ideal for signal applications. Crafted from durable polyester, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105°C. Designed for simplicity, it's polarized for easy mating, locks securely to the mating part, and is RoHS compliant. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5003 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075003 |
SKU: | MOL70107-5003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |