70107-5007
SL Wire-to-Wire Crimp Housing, Single Row, Free Hanging Plug with TPA Feature, 7 Circuits, Black
Enhance your wire-to-wire connections with our SL Crimp Housing, featuring a single-row design for seamless integration. This Free Hanging Plug, boasting a TPA feature for added security, is a reliable solution for your 7-circuit setups. Crafted from durable black polyester, it ensures long-lasting performance even in demanding environments. With a 2.54 mm pitch and operating temperature range of -40 to 105°C, this connector is suitable for signal applications. Its polarized mating design, along with lock-to-mating part feature, guarantees a secure fit. RoHS compliant and meticulously engineered, the SL Crimp Housing is a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5007 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075007 |
SKU: | MOL70107-5007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |