70107-5037
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Panel Mount Plug with TPA Feature, 3 Circuits, Black
Enhance your wiring setup with our SL Wire-to-Wire Panel Mount Crimp Housing. This single-row, black housing features a Panel Mount Plug with TPA (Terminal Position Assurance) for secure connections. With 3 circuits and a 2.54mm pitch, it's ideal for signal applications. Crafted from durable polyester, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. Designed for easy installation, its polarized mating and lockable features provide added convenience. RoHS compliant, it guarantees quality and environmental responsibility. Elevate your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5037 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075037 |
SKU: | MOL70107-5037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |