70543-0020

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 21 Circuits, 0.38

Part Aliases: Molex 0705430020  
Elevate your connectivity with our high-performance PCB Pin Header. Designed for seamless integration, this black connector boasts a straight body orientation and through-hole termination method, ensuring easy installation. With 21 contacts and a pitch of 2.54mm, it offers reliable power delivery at an amperage of 3A and voltage of 250V. Crafted from durable materials like high-temperature thermoplastic and brass with phosphor bronze plating, it guarantees long-term functionality even in harsh environments. RoHS compliant and featuring gold contact plating, this connector prioritizes both performance and environmental responsibility. Its vertical orientation and polarized mating ensure proper alignment, while the option for locking to mating parts adds an extra layer of security. Ideal for various applications, from industrial machinery to consumer electronics, this SL series connector is a must-have for any project requiring robust and efficient PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 70543-0020
Color: Black
Series: 70543
Amperage: 3 A
Connector Type: SL
Number of Contacts: 21
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705430020
SKU: MOL70543-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: