70543-0056
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 22 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0705430056 Molex A705430056
Enhance connectivity in your electronic projects with our straight black PCB Pin Header. Featuring a robust construction with high temperature thermoplastic material, this connector is designed for reliability in various applications. With 22 contacts and a 2.54mm pitch, it ensures efficient signal transmission. The brass and phosphor bronze contact materials, along with tin plating, offer excellent conductivity while meeting RoHS compliance. Operating within a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Its vertical orientation and polarized mating ensure easy and secure assembly. Perfect for wire-to-board connections, this SL series connector is a must-have for your PCB projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 70543-0056 |
Color: | Black |
Series: | 70543 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705430056 A705430056 |
SKU: | MOL70543-0056 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download |
03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download |