70545-0014
CGRID SL SRD VHDR SR 120 TPG IN 15CKT
Part Aliases: Molex 0705450014 Molex A-70545-0014
Enhance your PCB connections with our 70545 series black pin header, designed for reliable performance in high-temperature environments. Featuring 15 contacts and a 3A amperage, this connector ensures efficient power transmission. The through-hole termination method with brass and phosphor bronze contact materials guarantees durability and stability. With a 2.54mm pitch and 250V voltage rating, it's suitable for a variety of applications. Its vertical orientation and PCB locator and retention options simplify installation. RoHS compliant and lead-free process capable, this connector prioritizes environmental responsibility without compromising on quality. Perfect for wire-to-board setups, it's a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 70545-0014 |
Color: | Black |
Series: | 70545 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705450014 A-70545-0014 |
SKU: | MOL70545-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |