70545-0019
CGRID SL SRD VHDR SR 120 TPG IN 20CKT
Part Aliases: Molex 0705450019
Tariff Info: HTS: 85366940
Elevate your connectivity with our high-performance PCB Pin Header. Designed for wire-to-board applications, this black connector features 20 contacts in a single row, ensuring seamless power transmission. With a 3A amperage and 250V voltage rating, it guarantees reliable operation. The through-hole termination method and vertical orientation offer easy installation on PCBs with a 1.6mm thickness. Crafted from high-temperature thermoplastic and boasting RoHS compliance, it meets stringent quality standards. The brass and phosphor bronze contact materials, plated with tin for durability, ensure long-lasting performance. Featuring a mate and lock system, with polarized mating for error-free connections, it's ideal for industrial use. Surface-mount compatible and with a 2.54mm pitch, it offers versatility in various electronic applications. Trust in our SL series PCB Pin Header for efficient and secure connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 70545-0019 |
Color: | Black |
Series: | 70545 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705450019 |
SKU: | MOL70545-0019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |