70545-0041
2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 7 Circuits, 0.38
Part Aliases: Molex 0705450041 Molex A-70545-0041
Enhance your PCB connectivity with our high-quality SL Series Straight Pin Header. Designed for reliable performance, this black connector features 7 gold-plated contacts, suitable for 3A and 250V power applications. Its through-hole termination method and 2.54mm pitch ensure secure PCB mounting, while the high temperature thermoplastic body guarantees durability in harsh environments. With a straight body orientation and vertical orientation, it offers versatile installation options. RoHS compliant and lead-free process capable, this connector is a sustainable choice for your electronic projects. Trust in its quality for up to 50 mating cycles, with features like PCB retention and polarization for added convenience. Suitable for use in various industries, it's the perfect solution for your wire-to-board connections. Elevate your designs with the SL Series Straight Pin Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 70545-0041 |
Color: | Black |
Series: | 70545 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705450041 A-70545-0041 |
SKU: | MOL70545-0041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download |