70545-0058
2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 24 Circuits, 0.38
Part Aliases: Molex 0705450058 Molex A-70545-0058
Enhance your PCB connectivity with our sleek black SL Series 70545 Pin Header. Designed for optimal performance, this straight, through-hole connector features 24 gold-plated contacts and a high-temperature thermoplastic body, ensuring reliable operation in demanding environments. With a pitch of 2.54mm and a voltage rating of 250V, it offers versatility and efficiency in various applications. RoHS compliant and lead-free process capable, it meets international standards for sustainability. The connector is polarized for easy mating, with a durable construction that includes brass and phosphor bronze contact materials. Suitable for vertical orientation, it guarantees secure PCB attachment with features like PCB retention and locking to mating parts. Fully shrouded and surface-mount compatible, it's a top choice for professional PCB assembly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 70545-0058 |
Color: | Black |
Series: | 70545 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705450058 A-70545-0058 |
SKU: | MOL70545-0058 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download |