70553-0021

CGRID SL SRD HDR 120 RA SR 15 U 22CKT

Introducing the CGRID SL SRD HDR 120 RA SR 15 U 22CKT - a high-performance PCB connector designed for seamless wire-to-board connections. With a sleek black finish and right-angle orientation, it offers both aesthetic appeal and space-saving functionality. Featuring 22 contacts in a single row, each made of durable brass and phosphor bronze, it ensures reliable signal transmission. The gold-plated mating area guarantees optimal connectivity, while the high temperature thermoplastic construction ensures durability in harsh environments. With RoHS compliance and a lead-free process capability, it's a sustainable choice for your electronic projects. Perfect for applications requiring a secure and efficient PCB connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70553-0021
Color: Black
Series: 70553
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705530021
SKU: MOL70553-0021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download
01/26/2014 GCM 10619954 - New, Modified, Or Replacement Tooling. Download