70553-0053

2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 19 Circuits, Tin (Sn) Plating

Easily connect wires to your circuit board with the SL Series Right Angle PCB Pin Header. Featuring 19 contacts and a 2.54mm pitch, this black connector is designed for through hole termination. Constructed with high temperature thermoplastic and boasting a 250V voltage rating, it ensures reliable performance even in harsh environments. With brass and phosphor bronze contact materials plated with tin, it offers excellent conductivity. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, this connector is a durable and efficient choice for your electronic projects. Its right angle orientation and polarized mating make installation a breeze, while features like PCB retention and a mating guide ensure a secure connection every time. Perfect for various applications in the automotive, industrial, or telecommunications sectors, the SL Series PCB Pin Header is a versatile and essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70553-0053
Color: Black
Series: 70553
Amperage: 3 A
Connector Type: SL
Number of Contacts: 19
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 19
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705530053
SKU: MOL70553-0053

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download
01/26/2014 GCM 10619954 - New, Modified, Or Replacement Tooling. Download