71660-1720

1.27mm Pitch EBBI 50D Receptacle, Vertical, 120 Circuits, PC Tail Length 3.94mm

Part Aliases: Molex 0716601720  
Introducing the 71660-1720, a high-performance EBBI connector designed for efficient signal transmission in electronic devices. With a robust construction and gold-plated contact mating area, this connector ensures reliable connectivity over 2000 mating cycles. The vertical orientation and through-hole termination method make it easy to integrate into PCB assemblies, with PCB retention and polarization features for added security. Certified for compliance with UL and CSA standards, it guarantees safe and durable operation. Ideal for board-to-board applications, this connector is a vital component for high-speed data transfer and communication systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 71660-1720
Series: 71660 - EBBI
Amperage: 1 A
Connector Type: EBBI
Number of Contacts: 120
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 1.27 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 30 V
Tail Length: 3.94 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 120
Mating Cycles: 2000
PCB Locator: Yes
Insert Color: Black
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .254 µm
PCB Thickness (Recommended): 3.94 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Material Flammability Standard: 94V-0
Part Aliases: 0716601720
SKU: MOL71660-1720

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: