73239-0131

Cardinal Test SMA Straight Plug-to-SMA Straight Plug Armored Cable Assembly, MXR 100 Cable, 609.60mm Length, 50 Ohms

Part Aliases: Molex 0732390131  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73239-0131
Part Aliases:0732390131
SKU:MOL73239-0131

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: