73391-0083
50 Ohms, SMA Right-Angle PCB Jack, 0.02?m Gold (Au) Plated, 80 Pieces Per Tray
Part Aliases: Molex 0733910083
Experience seamless connectivity with our high-performance SMA connector from the 73391 - SMA series. Designed for through hole PCB mounting, this subminiature jack features a right angle orientation, making it ideal for space-constrained applications. With an impedance of 50 Ω and an operating frequency of 18 GHz, it ensures reliable signal transmission in high-speed environments. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also compatible with SMC and wave soldering methods. Packaged in a convenient tray, it is ready for easy integration in your PCB socket receptacle setup. Trust in its durability, with a maximum solder process temperature of 260 °C and excellent performance even after 002 cycles at the maximum process temperature. Elevate your connectivity solutions with this versatile and dependable component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 73391-0083 |
Series: | 73391 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
Keying: | No |
Packaging: | Tray |
Supplier Product Group: | PCB Socket Receptacles |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Part Aliases: | 0733910083 |
SKU: | MOL73391-0083 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |