74164-0112

2.54mm Pitch C-Grid Receptacle, Right-Angle, Through Hole, Dual Row, Shrouded with Pegs High-Temperature, 12 Circuits, Tin (Sn)

Enhance your PCB connectivity with our C-Grid 74164-0112 right-angle socket receptacle. This high-quality component, featuring 12 contacts in 2 rows, ensures reliable signal transmission. With a pitch of 2.54mm and through-hole termination, it offers easy installation on circuit boards. Constructed from durable materials and meeting RoHS compliance, it guarantees both performance and environmental responsibility. Rated for 2.5A and 250V, with a wide operating temperature range from -40 to 105°C, it's suitable for various applications. The tin-plated contacts and 25 mating cycles ensure long-lasting functionality, and the option for wave soldering facilitates efficient assembly. Trust in this dependable connector for your electronic projects, whether in industrial or consumer settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 74164-0112
Color: Black
Series: 74164 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Packaging: Tube
Pick and Place: Without Pick and Place Cover
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Ground to Panel / PCB: No
Number of Contacts Loaded: 12
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0741640112
SKU: MOL74164-0112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download