74320-1007
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right-Angle, Gold (Au) Flash Plating, 3.12mm PC Tail Length, 29 Circuits, Lead-Free
Part Aliases: Molex 0743201007
Enhance your digital and analog visual interface with our MicroCross DVI-I PCB Receptacle. Designed for seamless integration, this right-angle connector features gold flash plating for optimal conductivity. With 29 circuits and a lead-free construction, it ensures reliable performance in various applications. The 3.12mm PC tail length and through-hole termination method offer easy installation, while the full shield and high-speed capabilities make it ideal for demanding environments. Operating at temperatures ranging from -20 to 85°C, this connector is both durable and versatile. Trust in its quality and efficiency for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 74320-1007 |
Color: | Natural |
Series: | 74320 - MicroCross DVI |
Amperage: | 3 A |
Connector Type: | MicroCross DVI |
Gender: | Receptacle |
Number of Contacts: | 29 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 40 V AC/DC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | Receptacle |
Tail Length: | 3.12 mm |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 29 |
Mating Cycles: | 100 |
Panel Mount: | Yes |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1.9 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0743201007 |
SKU: | MOL74320-1007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2022 | 512430 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. change the terminal material from "C4252" to "C4250" | Download |
08/05/2016 | 500546 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
09/23/2015 | GCM 10678293 - Change Construction Or Material. | Download |