74737-0005
SFP One Piece Cage, EMI Shielding, 3.05mm Press-Fit Tails, with Flat EMI Pins
Part Aliases: Molex 0747370005
Enhance signal integrity in your high-speed applications with our SFP One Piece Cage. Featuring EMI shielding and 3.05mm press-fit tails, this assembly ensures reliable performance. The right-angle body orientation and horizontal port configuration make it versatile for various setups. With compliant pin termination and flat EMI pins, installation is a breeze. Trust in the durability of the copper alloy contact material and spring finger EMI protection. RoHS compliant and packaged in a convenient tray, this cage assembly is a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 74737-0005 |
Series: | 74737 - SFP |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Number of Ports: | 1x1 |
Orientation: | Horizontal |
Component Type: | Cage Assembly, SFP |
Port Matrix Configuration: | 1 x 1 |
Packaging: | Tray |
EMI and RFI Protection Type: | Spring Fingers |
Connector System: | Module to Board |
Part Aliases: | 0747370005 |
SKU: | MOL74737-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |