74737-0014

SFP One Piece Cage, EMI Shielding, 3.05mm Press-Fit Tails, with Pick-and-Place Polyimide Tape

Part Aliases: Molex 0747370014  
Enhance your SFP module connectivity with our high-performance One Piece Cage. Designed for EMI shielding, it features 3.05mm Press-Fit Tails for secure installation. The integrated Pick-and-Place Polyimide Tape streamlines assembly processes. With a Right Angle body orientation and Through Hole termination method, it ensures optimal compatibility in your setup. This 1x1 configuration boasts horizontal orientation, perfect for various applications. Crafted with durable Copper Alloy contacts, it guarantees reliable signal transmission. RoHS compliant and suitable for lead-free processes, it meets stringent environmental standards. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 74737-0014
Series: 74737 - SFP
Termination Method: Through Hole - Compliant Pin
Contact Material: Copper Alloy
Body Orientation: Right Angle
Number of Ports: 1x1
Orientation: Horizontal
Component Type: Cage Assembly, SFP
Port Matrix Configuration: 1 x 1
Packaging: Tray
EMI and RFI Protection Type: Spring Fingers
Connector System: Module to Board
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Part Aliases: 0747370014
SKU: MOL74737-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2024 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture
impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download