74737-0016
SFP One Piece Cage, EMI Shielding, 3.05mm Press-Fit Tails, for PCI Applications
Part Aliases: Molex 0747370016
Enhance the performance of your PCI applications with this SFP One Piece Cage, designed for optimal EMI shielding. Featuring 3.05mm Press-Fit Tails for secure installation, this Right Angle orientation component guarantees a stable connection. With Copper Alloy contact material and Spring Fingers for added protection, it ensures reliable signal transmission. Perfect for high-speed connectivity, this assembly is RoHS compliant, making it a sustainable choice for your projects. Elevate your system's efficiency with this essential IO connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 74737-0016 |
Series: | 74737 - SFP |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Number of Ports: | 1x1 |
Orientation: | Horizontal |
Component Type: | Cage Assembly, SFP |
Port Matrix Configuration: | 1 x 1 |
Packaging: | Tray |
EMI and RFI Protection Type: | Spring Fingers |
Connector System: | Module to Board |
Part Aliases: | 0747370016 |
SKU: | MOL74737-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |